Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SCL-BKCopy
Manufacturer Standard Lead Time32 weeks
Order Code3938049
Product RangeMHCCOV-SC
Also Known AsCCOV-9SCL-BK, 2360-0102-21
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY4.040 (CNY4.5652) |
| 2500+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.00 (CNY63.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SCL-BKCopy
Manufacturer Standard Lead Time32 weeks
Order Code3938049
Product RangeMHCCOV-SC
Also Known AsCCOV-9SCL-BK, 2360-0102-21
Technical Datasheet
Product RangeMHCCOV-SC
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-SC series screw-together D-Hood available with short jack screws. It may be available in two colours of black or grey.
- Available in 9, 15, 25, 37 and 50-way options
- UL94H-B Flammability
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for MHCCOV-9SCL-BK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
