Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-LG
Order Code3938013
Product RangeMHCCOV-SC
Also Known AsCCOV-9SC-LG, 2360-0102-11
Your Part Number
855 In Stock
2,975 more incoming. You can reserve stock now
855 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-LG
Order Code3938013
Product RangeMHCCOV-SC
Also Known AsCCOV-9SC-LG, 2360-0102-11
Technical Datasheet
Product RangeMHCCOV-SC
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-9SC-LG is a 9-way plastic D-sub Hood, MHCCOV-SC series, with short jaw screw, made of UL recognized plastic. Accepts cable up to 11.5mm outer diameter, top cable entry.
- Kitted size
- UNC 4-40 (Short) Thumbscrews
- Light grey colour
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (2)
Alternatives for MHCCOV-9SC-LG
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
