Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-BKCopy
Manufacturer Standard Lead Time32 weeks
Order Code3937987
Product RangeMHCCOV-SC
Also Known AsCCOV-9SC-BK, 2360-0102-01
Your Part Number
1,370 In Stock
2,200 more incoming. You can reserve stock now
1,370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.770 (CNY3.1301) |
| 5000+ | CNY2.710 (CNY3.0623) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.00 (CNY46.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-BKCopy
Manufacturer Standard Lead Time32 weeks
Order Code3937987
Product RangeMHCCOV-SC
Also Known AsCCOV-9SC-BK, 2360-0102-01
Technical Datasheet
Product RangeMHCCOV-SC
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-9SC-BK is a 9-way Plastic Hood for use with D-subminiature connector, short jack screw together construction.
- Black colour
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for MHCCOV-9SC-BK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01094
