Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-50SC-MPCopy
Order Code3938141
Product RangeMHCCOV-MP
Also Known AsCCOV-50SC-MP, 2360-0105-05
Your Part Number
274 In Stock
Need more?
274 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.620 (CNY35.7306) |
| 10+ | CNY27.670 (CNY31.2671) |
| 100+ | CNY22.920 (CNY25.8996) |
| 250+ | CNY22.470 (CNY25.3911) |
| 500+ | CNY22.010 (CNY24.8713) |
| 1000+ | CNY21.550 (CNY24.3515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.62 (CNY35.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-50SC-MPCopy
Order Code3938141
Product RangeMHCCOV-MP
Also Known AsCCOV-50SC-MP, 2360-0105-05
Technical Datasheet
Product RangeMHCCOV-MP
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-50SC-MP is a 50-way metallised plastic D-sub Hood, MHCCOV-MP series, with short jaw screw, made of UL recognized plastic with nickel over copper finish. Accepts cable up to 13mm outer diameter, top cable entry.
- Kitted size
- Re-openable
- UNC 4-40 (Short) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-MP
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DD
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0291
