Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-37SC-MPCopy
Manufacturer Standard Lead Time27 weeks
Order Code3938130
Product RangeMHCCOV-MP
Also Known AsCCOV-37SC-MP, 2360-0105-04
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.970 (CNY22.5661) |
| 10+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY14.200 (CNY16.046) |
| 500+ | CNY13.910 (CNY15.7183) |
| 1000+ | CNY13.620 (CNY15.3906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.97 (CNY22.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-37SC-MPCopy
Manufacturer Standard Lead Time27 weeks
Order Code3938130
Product RangeMHCCOV-MP
Also Known AsCCOV-37SC-MP, 2360-0105-04
Technical Datasheet
Product RangeMHCCOV-MP
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-MP series Metalized Plastic D-Hood available with short and long jack screws.
- Available in 9, 15 25, 37 and 50-way
- UL94V-HB Flammability
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-MP
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (1)
Alternatives for MHCCOV-37SC-MP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02241
