Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-25SCL-BKCopy
Order Code3938062
Product RangeMHCCOV-SC
Also Known AsCCOV-25SCL-BK, 2360-0102-23
Your Part Number
113 In Stock
100 more incoming. You can reserve stock now
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.200 (CNY8.136) |
| 50+ | CNY6.160 (CNY6.9608) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY4.950 (CNY5.5935) |
| 500+ | CNY4.650 (CNY5.2545) |
| 1500+ | CNY4.390 (CNY4.9607) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.00 (CNY81.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-25SCL-BKCopy
Order Code3938062
Product RangeMHCCOV-SC
Also Known AsCCOV-25SCL-BK, 2360-0102-23
Technical Datasheet
Product RangeMHCCOV-SC
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-SC series screw-together D-Hood available with short jack screws. It may be available in two colours of black or grey.
- Available in 9, 15, 25, 37 and 50-way options
- UL94H-B Flammability
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Plastic Body
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
