Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-15SN-LGCopy
Order Code3937963
Product RangeMHCCOV-SN
Also Known AsCCOV-15SN-LG, 2360-0101-12
Your Part Number
127 In Stock
150 more incoming. You can reserve stock now
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2500+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY3.010 (CNY3.4013) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.40 (CNY42.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-15SN-LGCopy
Order Code3937963
Product RangeMHCCOV-SN
Also Known AsCCOV-15SN-LG, 2360-0101-12
Technical Datasheet
Product RangeMHCCOV-SN
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-15SN-LG is a 15-way snap-together plastic D-sub Hood, MHCCOV-SN series, with short jaw screw, made of UL recognized plastic with nickel over copper finish. Accepts cable up to 11.5mm outer diameter, top cable entry.
- Kitted size
- UNC 4-40 (Short) Thumbscrews
- Light grey colour
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SN
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Plastic Body
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
