Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-15SCL-LG
Order Code3938086
Product RangeMHCCOV-SC
Also Known AsCCOV-15SCL-LG, 2360-0102-32
Your Part Number
1,911 In Stock
Need more?
1911 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY4.080 (CNY4.6104) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.640 (CNY4.1132) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.80 (CNY60.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-15SCL-LG
Order Code3938086
Product RangeMHCCOV-SC
Also Known AsCCOV-15SCL-LG, 2360-0102-32
Technical Datasheet
Product RangeMHCCOV-SC
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-SC series screw-together D-Hood available with short jack screws. It may be available in two colours of black or grey.
- Available in 9, 15, 25, 37 and 50-way options
- UL94H-B Flammability
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for MHCCOV-15SCL-LG
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
