Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-15SC-LGCopy
Manufacturer Standard Lead Time32 weeks
Order Code3938025
Product RangeMHCCOV-SC
Also Known AsCCOV-15SC-LG, 2360-0102-12
Your Part Number
65 In Stock
300 more incoming. You can reserve stock now
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY3.850 (CNY4.3505) |
| 250+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2500+ | CNY2.770 (CNY3.1301) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.90 (CNY49.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-15SC-LGCopy
Manufacturer Standard Lead Time32 weeks
Order Code3938025
Product RangeMHCCOV-SC
Also Known AsCCOV-15SC-LG, 2360-0102-12
Technical Datasheet
Product RangeMHCCOV-SC
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-SC series screw-together D-Hood available with short jack screws. It may be available in two colours of black or grey.
- Available in 9, 15, 25, 37 and 50-way options
- UL94H-B Flammability
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for MHCCOV-15SC-LG
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
