Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoGA0909FFLGK-RCCopy
Manufacturer Standard Lead Time38 weeks
Order Code2532976
Also Known AsMHGA0909FFLGK-RC, 2111-0101-21
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.890 (CNY41.6857) |
| 10+ | CNY31.310 (CNY35.3803) |
| 100+ | CNY27.150 (CNY30.6795) |
| 250+ | CNY25.540 (CNY28.8602) |
| 500+ | CNY24.420 (CNY27.5946) |
| 1000+ | CNY22.830 (CNY25.7979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.89 (CNY41.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoGA0909FFLGK-RCCopy
Manufacturer Standard Lead Time38 weeks
Order Code2532976
Also Known AsMHGA0909FFLGK-RC, 2111-0101-21
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for GA0909FFLGK-RC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
