Print Page
Image is for illustrative purposes only. Please refer to product description.

1,045 In Stock
Need more?
439 Delivery in 3-4 Business Days(SG stock)
606 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.220 (CNY8.1586) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY5.970 (CNY6.7461) |
| 250+ | CNY5.630 (CNY6.3619) |
| 500+ | CNY5.430 (CNY6.1359) |
| 1500+ | CNY5.250 (CNY5.9325) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.20 (CNY81.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoDIP-IMI3A-BKCopy
Order Code151744
Technical Datasheet
Accessory TypeInsulation Boot
For Use WithGeneral Purpose Connectors
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Product Overview
The DIP-IMI3A-BK is a black Rear Insulating Cover made of PVC (polyvinylchloride). It is suitable for electrical connections of 3, 4 and 6-pole 3A mini inlet/outlet plugs and sockets.
Applications
Industrial
Technical Specifications
Accessory Type
Insulation Boot
No. of Positions
-
Product Range
-
For Use With
General Purpose Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006746
