Print Page
Image is for illustrative purposes only. Please refer to product description.

3,981 In Stock
Need more?
980 Delivery in 3-4 Business Days(SG stock)
3,001 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.380 (CNY13.9894) |
| 10+ | CNY10.580 (CNY11.9554) |
| 100+ | CNY9.800 (CNY11.074) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.830 (CNY9.9779) |
| 2500+ | CNY8.460 (CNY9.5598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.38 (CNY13.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoDIP-IEC5-BKCopy
Order Code313798
Technical Datasheet
Accessory TypeInsulating Cover
For Use WithIEC Inlets, Outlets and Filters
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DIP-IEC5-BK is a black Insulating Cover made of PVC (polyvinylchloride). It is suitable for protecting a variety of IEC inlets, outlets and filters.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Insulating Cover
No. of Positions
-
Product Range
-
For Use With
IEC Inlets, Outlets and Filters
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
