Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoC88230000Copy
Manufacturer Standard Lead Time32 weeks
Order Code746125
Also Known AsMHC88E230000, 1060-0106-14
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.590 (CNY75.2467) |
| 10+ | CNY58.270 (CNY65.8451) |
| 100+ | CNY48.270 (CNY54.5451) |
| 250+ | CNY47.310 (CNY53.4603) |
| 500+ | CNY46.340 (CNY52.3642) |
| 1000+ | CNY45.380 (CNY51.2794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.59 (CNY75.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoC88230000Copy
Manufacturer Standard Lead Time32 weeks
Order Code746125
Also Known AsMHC88E230000, 1060-0106-14
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C88230000 is a 37-way Metalized Plastic D-Hood with 45° entry made up of nickel-plated over copper ABS. Unique compression insert insures excellent strain relief and reliable screen termination.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04572
