Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part No3012S-06(4.57)
Order Code2532989
Product RangeMH3012
Also Known AsMH3012S-06(4.57), 2101-0112-03
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.030 (CNY75.7439) |
| 10+ | CNY58.950 (CNY66.6135) |
| 100+ | CNY53.020 (CNY59.9126) |
| 250+ | CNY49.890 (CNY56.3757) |
| 500+ | CNY48.060 (CNY54.3078) |
| 1000+ | CNY45.410 (CNY51.3133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.03 (CNY75.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part No3012S-06(4.57)
Order Code2532989
Product RangeMH3012
Also Known AsMH3012S-06(4.57), 2101-0112-03
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 6 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMH3012
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 6 (Ganged)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MH3012
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
