Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4901-227GCopy
Order Code4143444
Product Range4901 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY489.810 (CNY553.4853) |
| 10+ | CNY449.120 (CNY507.5056) |
| 20+ | CNY415.220 (CNY469.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY489.81 (CNY553.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4901-227GCopy
Order Code4143444
Product Range4901 Series
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature227°C
Weight - Metric227g
Weight - Imperial0.5lb
Product Range4901 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.032"
Weight - Metric
227g
Product Range
4901 Series
Flux Type
No Clean
External Diameter - Metric
0.81mm
Melting Temperature
227°C
Weight - Imperial
0.5lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
