Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoSR99S01VBNN04G7Copy
Manufacturer Standard Lead Time17 weeks
Order Code2818940
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.650 (CNY4.1245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.65 (CNY4.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoSR99S01VBNN04G7Copy
Manufacturer Standard Lead Time17 weeks
Order Code2818940
Technical Datasheet
Pitch Spacing-
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current9A
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Connection Method
Clamp
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
1.5mm²
Rated Current
9A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001211
