Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoSP06505VBNCCopy
Manufacturer Standard Lead Time12 weeks
Order Code2434518
Your Part Number
734 In Stock
Need more?
734 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.730 (CNY29.0749) |
| 10+ | CNY24.040 (CNY27.1652) |
| 100+ | CNY22.990 (CNY25.9787) |
| 250+ | CNY21.230 (CNY23.9899) |
| 500+ | CNY20.610 (CNY23.2893) |
| 1000+ | CNY20.200 (CNY22.826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.73 (CNY29.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoSP06505VBNCCopy
Manufacturer Standard Lead Time12 weeks
Order Code2434518
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In Lock
Rated Current12A
Rated Voltage250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pluggable spring clamp terminal block
- Centerline 5.00mm, direction of connection vertical 0°
- Fittable without loss of poles
- Color is black
- Push-button, wire entry uncodeable side parallel to plug direction
- Number of poles are 2 minimum, 24 maximum
- Insulating class is CTI 600 and PA66 material, CuSn contact
- Clearance/creepage distance is 3.5mm
- IP20 protection, limit temperature range from -40°C to 105°C
- Minimum insulation strip length is 10mm, rated current is 12A
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
5Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
