Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoPM20C06VBNNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2818989
Your Part Number
577 In Stock
Need more?
577 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.480 (CNY3.9324) |
| 10+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.560 (CNY1.7628) |
| 10000+ | CNY1.460 (CNY1.6498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.48 (CNY3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoPM20C06VBNNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2818989
Technical Datasheet
Contact Termination TypeThrough Hole
Connector ShroudUnshrouded
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Connector Shroud
Unshrouded
Connector Type
Pin Header
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
