Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoMMT471A315-0003Copy
Manufacturer Standard Lead Time12 weeks
Order Code2470279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.870 (CNY471.0631) |
| 5+ | CNY364.760 (CNY412.1788) |
| 10+ | CNY302.230 (CNY341.5199) |
| 25+ | CNY296.190 (CNY334.6947) |
| 50+ | CNY290.150 (CNY327.8695) |
| 100+ | CNY284.100 (CNY321.033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.87 (CNY471.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT471A315-0003Copy
Manufacturer Standard Lead Time12 weeks
Order Code2470279
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating60VDC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMT471A315-0003 is a 8-pole M12 X-coded side-entry right-angled Circular Connector with gold-plated brass contacts. It is suitable for 10GBit Ethernet (IEEE 802.3an). It is suitable for a wall thickness up to 2.5mm.
- 48V Maximum voltage
- 0.5A Nominal current at 50°C
- <gt/>100MΩ Isolation resistance
- IP67 Protection in mated condition
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Product Range
-
No. of Positions
8 Positions
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
