Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.340 (CNY163.1042) |
| 10+ | CNY130.350 (CNY147.2955) |
| 25+ | CNY124.830 (CNY141.0579) |
| 50+ | CNY117.050 (CNY132.2665) |
| 100+ | CNY113.160 (CNY127.8708) |
| 250+ | CNY107.200 (CNY121.136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.34 (CNY163.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT371A815-0009Copy
Order Code3872646
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Contact TypePCB Socket
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Connector Coding
A Coded
Contact Material
Brass
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
