Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoMMT371A715-0009Copy
Manufacturer Standard Lead Time4 weeks
Order Code3872645
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.970 (CNY153.6461) |
| 10+ | CNY122.750 (CNY138.7075) |
| 25+ | CNY117.560 (CNY132.8428) |
| 50+ | CNY110.220 (CNY124.5486) |
| 100+ | CNY109.610 (CNY123.8593) |
| 250+ | CNY108.990 (CNY123.1587) |
| 500+ | CNY108.380 (CNY122.4694) |
| 1000+ | CNY107.760 (CNY121.7688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.97 (CNY153.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT371A715-0009Copy
Manufacturer Standard Lead Time4 weeks
Order Code3872645
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
IP / NEMA RatingIP67
Connector Body MaterialBrass Body
Contact MaterialBrass
Voltage Rating250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
Connector Body Material
Brass Body
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
IP / NEMA Rating
IP67
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
