Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoMMT361A915-0009Copy
Manufacturer Standard Lead Time5 weeks
Order Code3872643
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.140 (CNY171.9182) |
| 10+ | CNY137.380 (CNY155.2394) |
| 25+ | CNY131.580 (CNY148.6854) |
| 50+ | CNY123.360 (CNY139.3968) |
| 100+ | CNY122.680 (CNY138.6284) |
| 250+ | CNY122.000 (CNY137.860) |
| 500+ | CNY121.320 (CNY137.0916) |
| 1000+ | CNY120.630 (CNY136.3119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.14 (CNY171.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT361A915-0009Copy
Manufacturer Standard Lead Time5 weeks
Order Code3872643
Technical Datasheet
Sensor Connector SizeM12
No. of Positions2 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialBrass Body
Contact MaterialBrass
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
Connector Body Material
Brass Body
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Panel Mount
Contact Material
Brass
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
