Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.770 (CNY174.8901) |
| 10+ | CNY139.700 (CNY157.861) |
| 25+ | CNY133.830 (CNY151.2279) |
| 50+ | CNY125.510 (CNY141.8263) |
| 100+ | CNY121.280 (CNY137.0464) |
| 250+ | CNY114.930 (CNY129.8709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.77 (CNY174.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT361A815-0009Copy
Order Code3872642
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePCB Socket
IP / NEMA RatingIP67
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold, Nickel
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Connector Size
M12
No. of Positions
5 Positions
IP / NEMA Rating
IP67
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
Connector Body Material
Brass Body
Contact Plating
Gold, Nickel
Voltage Rating
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
