Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.950 (CNY173.9635) |
| 10+ | CNY139.010 (CNY157.0813) |
| 25+ | CNY133.150 (CNY150.4595) |
| 50+ | CNY124.830 (CNY141.0579) |
| 100+ | CNY120.670 (CNY136.3571) |
| 250+ | CNY114.350 (CNY129.2155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.95 (CNY173.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT361A615-0009Copy
Order Code3872640
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
Connector CodingA Coded
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
Connector Coding
A Coded
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
