Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoAST1250604Copy
Manufacturer Standard Lead Time18 weeks
Order Code2818927
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.530 (CNY40.1489) |
| 200+ | CNY32.360 (CNY36.5668) |
| 500+ | CNY30.740 (CNY34.7362) |
| 1000+ | CNY28.590 (CNY32.3067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.53 (CNY40.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAST1250604Copy
Manufacturer Standard Lead Time18 weeks
Order Code2818927
Technical Datasheet
Pitch Spacing5mm
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Rated Voltage
300V
Product Range
-
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016761
