Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoAST0410604.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2818982
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY21.890 (CNY24.7357) |
| 5000+ | CNY20.800 (CNY23.504) |
| 10000+ | CNY19.710 (CNY22.2723) |
| 15000+ | CNY18.900 (CNY21.357) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,189.00 (CNY2,473.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0410604.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2818982
Technical Datasheet
Wire Connection MethodPush In
Rated Current8A
Block OrientationThrough Hole 45°
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Connection Method
Push In
Block Orientation
Through Hole 45°
Rated Current
8A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004314
