Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoAST0250804Copy
Manufacturer Standard Lead Time7 weeks
Order Code2434478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.150 (CNY58.9295) |
| 10+ | CNY36.980 (CNY41.7874) |
| 100+ | CNY27.500 (CNY31.075) |
| 250+ | CNY25.680 (CNY29.0184) |
| 500+ | CNY23.860 (CNY26.9618) |
| 1000+ | CNY22.810 (CNY25.7753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.15 (CNY58.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0250804Copy
Manufacturer Standard Lead Time7 weeks
Order Code2434478
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1mm²
Wire Connection MethodPush In Lock
Rated Current13.5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AST0250804 is a 8-pole grey wire-to-board spring clamp solderable Terminal Block with through-hole 90° direction of connection. It is fittable without loss of poles and has 5mm centreline. It has nickel-tin-plated CuZn contact with steel spring and a PA 46 insulator.
- IP20 Protection
- CTI400 Insulating material class
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
8Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
250V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
