Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoAST0211204Copy
Manufacturer Standard Lead Time7 weeks
Order Code2965469
Product RangeAST021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.690 (CNY68.5797) |
| 10+ | CNY53.110 (CNY60.0143) |
| 100+ | CNY44.010 (CNY49.7313) |
| 250+ | CNY39.450 (CNY44.5785) |
| 500+ | CNY36.420 (CNY41.1546) |
| 1000+ | CNY35.700 (CNY40.341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.69 (CNY68.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0211204Copy
Manufacturer Standard Lead Time7 weeks
Order Code2965469
Product RangeAST021
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions12Ways
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeAST021
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
150V
Product Range
AST021
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00845
