Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoASP0440222Copy
Manufacturer Standard Lead Time22 weeks
Order Code2818915
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 5000+ | CNY8.090 (CNY9.1417) |
| 10000+ | CNY7.620 (CNY8.6106) |
| 15000+ | CNY7.280 (CNY8.2264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASP0440222Copy
Manufacturer Standard Lead Time22 weeks
Order Code2818915
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Wire Connection MethodPush In
Rated Current10A
Rated Voltage150V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Wire Connection Method
Push In
Rated Voltage
150V
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Rated Current
10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002168
