Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoASP0430722Copy
Manufacturer Standard Lead Time27 weeks
Order Code2434424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.500 (CNY43.505) |
| 10+ | CNY33.690 (CNY38.0697) |
| 100+ | CNY27.910 (CNY31.5383) |
| 250+ | CNY27.360 (CNY30.9168) |
| 500+ | CNY26.800 (CNY30.284) |
| 1000+ | CNY26.240 (CNY29.6512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.50 (CNY43.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASP0430722Copy
Manufacturer Standard Lead Time27 weeks
Order Code2434424
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions7Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage130V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ASP0430722 is a 7-pole black spring clamp Pluggable Terminal Block with eccentric lever and wire entry uncodable side parallel to plug direction. It has centerline 3.5mm and direction of connection vertical 0°.
- IP20 Protection
- CTI400 Insulating material class
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
130V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
7Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
