Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoASM02V0108-0G16Copy
Manufacturer Standard Lead Time8 weeks
Order Code3103704
Your Part Number
6,370 In Stock
Need more?
6,370 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.490 (CNY6.2037) |
| 10+ | CNY2.980 (CNY3.3674) |
| 25+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.950 (CNY2.2035) |
| 250+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.410 (CNY1.5933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.49 (CNY6.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASM02V0108-0G16Copy
Manufacturer Standard Lead Time8 weeks
Order Code3103704
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Max20AWG
Rated Current-
Rated Voltage-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Max
20AWG
Rated Voltage
-
No. of Positions
1Ways
Rated Current
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
