Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No360291Copy
Manufacturer Standard Lead Time20 weeks
Order Code1688174
Your Part Number
443 In Stock
Need more?
443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY4.820 (CNY5.4466) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1000+ | CNY3.790 (CNY4.2827) |
| 2500+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.60 (CNY76.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No360291Copy
Manufacturer Standard Lead Time20 weeks
Order Code1688174
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage50V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 360291 is a 1-pole screw type metallic Terminal Block with solderable and double solder pins. Wire protector with moulded housing. Direction of connection in 90° angle. Terminal body is made of CuZn with Ni + Sn surface.
- 22 to 14AWG wire size
- CuNi18 Wire protector
- M3 Screw thread
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
50V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00153
