Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No3142410822-0G44Copy
Manufacturer Standard Lead Time18 weeks
Order Code2965461
Product RangePM013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.670 (CNY17.7071) |
| 10+ | CNY14.310 (CNY16.1703) |
| 100+ | CNY13.060 (CNY14.7578) |
| 250+ | CNY12.260 (CNY13.8538) |
| 500+ | CNY11.570 (CNY13.0741) |
| 1000+ | CNY11.340 (CNY12.8142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.67 (CNY17.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No3142410822-0G44Copy
Manufacturer Standard Lead Time18 weeks
Order Code2965461
Product RangePM013
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount
Product RangePM013
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
3142410822-0G44 is a 1-row, 8-contact, 3.5mm pitch pin header.
- Unshrouded header
- Brass with tin plated contacts
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.5mm
No. of Contacts
8Contacts
Product Range
PM013
Contact Material
Brass
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769
