Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31369104Copy
Manufacturer Standard Lead Time11 weeks
Order Code2818969
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY11.330 (CNY12.8029) |
| 1000+ | CNY10.370 (CNY11.7181) |
Price for:Each
Minimum: 500
Multiple: 500
CNY5,665.00 (CNY6,401.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31369104Copy
Manufacturer Standard Lead Time11 weeks
Order Code2818969
Technical Datasheet
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Product Range
-
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 31369104
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003255
