Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31339102Copy
Manufacturer Standard Lead Time17 weeks
Order Code2774507
Product Range313391
Your Part Number
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.860 (CNY12.2718) |
| 50+ | CNY8.560 (CNY9.6728) |
| 100+ | CNY7.800 (CNY8.814) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.530 (CNY7.3789) |
| 1500+ | CNY6.140 (CNY6.9382) |
Price for:Each
Minimum: 10
Multiple: 10
CNY108.60 (CNY122.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31339102Copy
Manufacturer Standard Lead Time17 weeks
Order Code2774507
Product Range313391
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range313391
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31339102 from Metz Connect is RP033xxVBLC (Type 339) series screw type pluggable terminal block with 2 poles. The 3.5mm pitch, straight pluggable terminal block is fastened to the PCB via matching multi-pin connectors.
- Lift system fittable without loss of poles
- Wire entry codeable side perpendicular to plug direction
- Insulating material is black colour PA66 (class CTI 600), contact material is CuSn
- Rated wiring solid wire range from 0.08mm² to 1.5mm²
- Rated wiring stranded wire range from 0.08mm² to 1.5mm²
- Clearance and creepage distances is 2.2mm
- IP 20 protection category according to IEC 60529
- Minimum insulation strip length is 6mm
- Overvoltage category III, pollution degree 3, 63V rated voltage, 2.5KV rated test voltage
- Approved by UL, CRJUS, SEV standards, operating temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
313391
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001336
