Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.810 (CNY24.6453) |
| 10+ | CNY19.260 (CNY21.7638) |
| 100+ | CNY17.420 (CNY19.6846) |
| 250+ | CNY16.560 (CNY18.7128) |
| 500+ | CNY16.040 (CNY18.1252) |
| 1000+ | CNY14.550 (CNY16.4415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.81 (CNY24.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31219112Copy
Order Code2774383
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31219112 from Metz Connect is a PT116xxVBEC (Type 219) series solderable pin header with 12 poles. The 5.08mm pitch, straight terminals plugged into the PCB and then soldered.
- Open ends fittable without loss of poles
- Codeable
- Insulating material is black colour PA66 (class CTI 600), contact pin material is CuFe
- Solder pin dimension is 1mm x 1mm, solder pin length is 3.25mm
- Recommended PC board hole diameter is 1.5mm
- Clearance and creepage distances is 4.08mm
- IP 00 protection category according to IEC 60529
- Operating temperature range from -40°C to 105°C
- Overvoltage category III, pollution degree 3, 320V rated voltage, 4KV rated test voltage
- Approved by UL, CRJUS, SEV standards
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Ways
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
