Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.300 (CNY28.589) |
| 10+ | CNY22.140 (CNY25.0182) |
| 100+ | CNY18.340 (CNY20.7242) |
| 250+ | CNY16.450 (CNY18.5885) |
| 500+ | CNY15.180 (CNY17.1534) |
| 1000+ | CNY14.880 (CNY16.8144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.30 (CNY28.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31214104Copy
Order Code2774373
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31214104 from Metz Connect is RP036xxHBLD (Type 214) series screw type pluggable terminal block with 4 poles. The 5.08mm pitch, 90° pluggable terminal block is fastened to the PCB via matching multi-pin connectors.
- Lift system fittable without loss of poles
- Wire entry codeable side perpendicular to plug direction
- Insulating material is black colour PA66 (class CTI 600), contact material is CuSn
- Rated wiring solid wire range from 0.08mm² to 4mm²
- Rated wiring stranded wire range from 0.08mm² to 2.5mm²
- Clearance and creepage distances is 3.2mm
- IP 20 protection category according to IEC 60529
- Minimum insulation strip length is 8mm
- Overvoltage category III, pollution degree 3, 160V rated voltage, 2.5KV rated test voltage
- Approved by UL, CRJUS, SEV standards, operating temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Ways
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
12A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00826
