Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31169102Copy
Manufacturer Standard Lead Time10 weeks
Order Code2434298
Your Part Number
1,016 In Stock
Need more?
1,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.110 (CNY12.5543) |
| 50+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY7.990 (CNY9.0287) |
| 250+ | CNY7.170 (CNY8.1021) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1500+ | CNY6.300 (CNY7.119) |
Price for:Each
Minimum: 10
Multiple: 10
CNY111.10 (CNY125.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31169102Copy
Manufacturer Standard Lead Time10 weeks
Order Code2434298
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current5A
Rated Voltage125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31169102 is a 2-pole black screw Pluggable Terminal Block with wire protector. It has wire entry codeable side perpendicular to plug direction, centerline 3.5mm and direction of connection vertical 0°.
- IP20 Protection
- CTI600 Insulating material class
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
125V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1mm²
Rated Current
5A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
