Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31094103Copy
Manufacturer Standard Lead Time18 weeks
Order Code2774349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.520 (CNY13.0176) |
| 10+ | CNY10.080 (CNY11.3904) |
| 100+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY7.490 (CNY8.4637) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 2500+ | CNY6.780 (CNY7.6614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.52 (CNY13.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31094103Copy
Manufacturer Standard Lead Time18 weeks
Order Code2774349
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31094103 from Metz Connect is RT035xxHBLU (Type 094) black colour screw type solderable terminal block with 3 poles. It has 5mm centreline pitch and 90° direction of connection. It has extended cRJUS (300V / 10A / 26 to 16AWG), SEV (250V / 17.5A / T60) approvals.
- Lift system, modular
- 0.5Nm (UL), 7lb-in (SEV) tightening torque, M3 screw thread, Sn contact surface
- Insulating material is PA66 (class CTI 600), CuZn terminal body material, Ni terminal body surface
- Rated wiring solid wire range from 0.2mm² to 1.5mm²
- Rated wiring stranded wire range from 0.2mm² to 1.5mm²
- Clearance and creepage distances is 3.2mm, solder pin length is 3.4mm
- IP 20 protection category according to IEC 60529, minimum insulation strip length is 6mm
- Lower limit temperature is -40°C, upper limit temperature is 105°C
- Overvoltage category III, pollution degree 3, 50V rated voltage, 2.5KV rated test voltage
- 0.5 x 1mm solder pin dimension, 1.3mm recommended PC board hole diameter
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002579
