Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31049103Copy
Manufacturer Standard Lead Time18 weeks
Order Code2818960
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.870 (CNY31.4931) |
| 10+ | CNY19.880 (CNY22.4644) |
| 100+ | CNY14.500 (CNY16.385) |
| 250+ | CNY13.140 (CNY14.8482) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY11.720 (CNY13.2436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.87 (CNY31.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31049103Copy
Manufacturer Standard Lead Time18 weeks
Order Code2818960
Technical Datasheet
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage320V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Current
13.5A
Product Range
-
Wire Size AWG Min
22AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008519
