Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 5000+ | CNY4.000 (CNY4.520) |
| 10000+ | CNY3.890 (CNY4.3957) |
Price for:Each
Minimum: 500
Multiple: 500
CNY2,570.00 (CNY2,904.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31030103Copy
Order Code2818952
Technical Datasheet
GenderHeader
Pitch Spacing5mm
Rated Current10A
Rated Voltage250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
Rated Current
10A
Product Range
-
Pitch Spacing
5mm
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 31030103
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001295
