Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31015103Copy
Manufacturer Standard Lead Time12 weeks
Order Code2818942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY7.640 (CNY8.6332) |
| 1000+ | CNY6.960 (CNY7.8648) |
Price for:Each
Minimum: 500
Multiple: 500
CNY3,820.00 (CNY4,316.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31015103Copy
Manufacturer Standard Lead Time12 weeks
Order Code2818942
Technical Datasheet
Pitch Spacing5.08mm
Wire Connection MethodScrew
Rated Current15A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
15A
SVHC
No SVHC (25-Jun-2025)
Wire Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005516
