Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.570 (CNY590.5041) |
| 10+ | CNY497.470 (CNY562.1411) |
| 25+ | CNY484.920 (CNY547.9596) |
| 50+ | CNY459.820 (CNY519.5966) |
| 100+ | CNY453.210 (CNY512.1273) |
| 250+ | CNY446.600 (CNY504.658) |
| 500+ | CNY445.290 (CNY503.1777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY522.57 (CNY590.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142MEA12050Copy
Order Code3872663
Technical Datasheet
No. of Positions8 Positions
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
8 Positions
Product Range
-
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
