Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY676.530 (CNY764.4789) |
| 10+ | CNY591.970 (CNY668.9261) |
| 25+ | CNY490.490 (CNY554.2537) |
| 50+ | CNY439.750 (CNY496.9175) |
| 100+ | CNY405.920 (CNY458.6896) |
| 250+ | CNY378.860 (CNY428.1118) |
| 500+ | CNY362.880 (CNY410.0544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY676.53 (CNY764.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142MEA11010Copy
Order Code3872660
Technical Datasheet
Connector Type BM12 Plug
No. of Positions8 Positions
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type B
M12 Plug
SVHC
No SVHC (25-Jun-2025)
No. of Positions
8 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
