Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No142M4D15020Copy
Manufacturer Standard Lead Time23 weeks
Order Code2442817
Your Part Number
36 In Stock
45 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.140 (CNY434.0782) |
| 5+ | CNY376.460 (CNY425.3998) |
| 10+ | CNY368.780 (CNY416.7214) |
| 25+ | CNY361.100 (CNY408.043) |
| 50+ | CNY353.410 (CNY399.3533) |
| 100+ | CNY345.730 (CNY390.6749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.14 (CNY434.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M4D15020Copy
Manufacturer Standard Lead Time23 weeks
Order Code2442817
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 142M4D15020 is a 2m CAT-5 D-coded shielded Ethernet Connection Cable with 4-position M12 straight plug to RJ45 plug connection. This sensor cable comes with a green PUR jacket, gold-plated brass contacts and tin-plated braided copper overall shield.
- 1A Maximum current carrying capacity
- 5mΩ Maximum through resistance
- 10⁸MΩ Minimum insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
