Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No142M1D11010Copy
Manufacturer Standard Lead Time12 weeks
Order Code2442812
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.780 (CNY457.4014) |
| 5+ | CNY396.690 (CNY448.2597) |
| 10+ | CNY388.590 (CNY439.1067) |
| 25+ | CNY380.500 (CNY429.965) |
| 50+ | CNY372.400 (CNY420.812) |
| 100+ | CNY364.310 (CNY411.6703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.78 (CNY457.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M1D11010Copy
Manufacturer Standard Lead Time12 weeks
Order Code2442812
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 142M1D11010 is a 1m CAT-5e D-coded shielded Ethernet Connection Cable with 4-position M12 straight plug to plug connection. This sensor cable comes with a green PUR jacket, gold-plated brass contacts and tin-plated braided copper (85% coverage) overall shield.
- Tinned with plastic foil
- Inner sheath FRNC, aluminium-coated plastic foil
- 4A Current carrying capacity
- 5mΩ Maximum through resistance
- 10⁸MΩ Minimum insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131164
