Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY598.060 (CNY675.8078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY598.06 (CNY675.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETRIX
Manufacturer Part NoTX0001-Z
Order Code4313291
Also Known AsTX01
Technical Datasheet
Voltage Measuring Range AC12 to 690V
Meter Display TypeLED Indicator
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
TX0001-Z is a TX 01 voltage and continuity tester with LEDs. It is used to autotest of 9V battery and the whole tester assembly, from the test probes to the LEDs, as well as the lead, the electronics, etc.
- Voltage test: 12 to 690VAC/DC (7 LEDs) with buzzer for voltages higher than 50V
- Phase/neutral identification (one-handed)
- Polarity test: +/- LED
- Audible continuity test (R <lt/> 2kohm) and diode test
- Resistance test: 2kohm to 300kohm (3 LEDs), voltage protection: 1,000V
- Electrical safety: IEC 61010 600 V Cat. III
- System for stowing the test probes
- Dimension is 179 x 47 x 33mm
- Temperature range from -10 to +55°C
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
12 to 690V
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED Indicator
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255
