Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETRIX
Manufacturer Part NoAX0502ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3430881
Also Known AsAX502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,479.200 (CNY7,321.496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,479.20 (CNY7,321.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETRIX
Manufacturer Part NoAX0502ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3430881
Also Known AsAX502
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max2.5A
Power Rating-
Supply Voltage Min99VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Very light and sturdy, the AX 502 power 2 channel stabilised power supplies offers electronic current limitation in the event of overloads and overheating. The outputs have dual insulation in relation to the mains by means of double-well safety terminals, even for the earth socket. Thanks to their technology it gives out extremely low emissions
- Additional 3V/5 V output
- Efficiently designed with toroidal transformers and linearity
- Excellent safeguarding measures to combat heating and short circuits
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
2.5A
Supply Voltage Min
99VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Alternatives for AX0502A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
