Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.910 (CNY1,140.0683) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY1,008.91 (CNY1,140.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoUFT-7PW3150SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2919956
Product RangeCV System
Technical Datasheet
Tip / Nozzle Width0.31mm
Tip / Nozzle StylePower Wedge
Product RangeCV System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 0,31 mm Tip / Nozzle Diameter
- 5,0 mm Tip / Nozzle Length
- Style - Blade, Power-Wedge, Two-Way Use, Tip and Long Side
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
0.31mm
For Use With
Metcal UltraFine Series CV-H4-UFT Tweezer Handpiece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Power Wedge
Product Range
CV System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027

