Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTP-CH10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2360827
Product RangeMFR System
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.590 (CNY256.0467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.59 (CNY256.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTP-CH10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2360827
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle Style30° Chisel
For Use WithMetcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK1 Upgrade-Kit, MFR-H1-SC and -SC2 Solder Pen
Product RangeMFR System
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP-CH10 is a 30° Chisel Soldering Iron Tip for use with MFR-1110, MFR-1161, MFR-2211, MFR-2241 soldering stations and MFR-H1-SC hand-piece.
- 1 mm Tip / Nozzle Diameter
- 9,2 mm Tip / Nozzle Length
- Style - Chisel
- 330 °C Soldering Idle Temperature
- STP = for Temperature Sensitive applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK1 Upgrade-Kit, MFR-H1-SC and -SC2 Solder Pen
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Chisel
Product Range
MFR System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
